onsemi MM74HC04MTC

74HC Series 6 V Surface Mount Hex Inverter - TSSOP-14
$ 0.157
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HC04MTC.

IHS

Datasheet8 pages3 years ago
Datasheet9 pages27 years ago

Future Electronics

onsemi

Farnell

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MM74HC04MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.172
$ 0.172
Stock
575,207
667,103
667,103
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
24 ns
22 ns
22 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-12-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemi74AC04MTC
ON SEMICONDUCTOR - 74AC04MTC - Inverter Gate, AC Family, 1 Input, 24 mA, 2V to 6V, TSSOP-14
Buffer Inverter 74AC04 EAR99 74AC logic gate circuit 7ns @ 5V 50pF 1.2mm 24mA 24mA 6V
Inverter, Hex, 1 Input, 14 Pins, TSSOP

Descriptions

Descriptions of onsemi MM74HC04MTC provided by its distributors.

74HC Series 6 V Surface Mount Hex Inverter - TSSOP-14
74HC04 EAR99 74HC Tube logic gate circuit 16ns @ 6V 50pF 900mum 5.2mA 5.2mA 6V
Inverter, HC, LSTTL, tpd=16ns@6V, Cin=50pF, Vcc=2V~6V, Icc=5.2mA, TSSOP-14 SMD 5mm × 4.4mm × 900μm
IC, HEX INVERTER, TSSOP-14; Logic Type:I; IC, HEX INVERTER, TSSOP-14; Logic Type:Inverter Gate; Output Current:5.2mA; No. of Inputs:6; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C
The MM74HC04 inverters utilize advanced silicon-gate CMOS technology to achieve operating speeds similar to LS-TTL gates with the low power consumption of standard CMOS integrated circuits. The MM74HC04 is a triple buffered inverter. It has high noise immunity and the ability to drive 10 LS-TTL loads. The 74HC logic family is functionally as well as pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd