onsemi NLV74HC04ADTR2G

Inverter, Hex, 1 Input, 14 Pins, TSSOP
$ 0.172
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLV74HC04ADTR2G.

Upverter

Technical Drawing1 page3 years ago
Datasheet9 pages12 years ago

IHS

SHENGYU ELECTRONICS

onsemi

JRH Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi NLV74HC04ADTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-10-01
Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

74HC Series 6 V Surface Mount Hex Inverter - TSSOP-14
74VHC Series 5.5 V 8 mA Surface Mount Hex Schmitt Inverter - TSSOP-14
74VHC Series 5 V High Speed CMOS Hex Schmitt Inverter - TSSOP-14

Descriptions

Descriptions of onsemi NLV74HC04ADTR2G provided by its distributors.

Inverter, Hex, 1 Input, 14 Pins, TSSOP
Inverter 6-Element CMOS Automotive 14-Pin TSSOP W T/R
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14
NLV74HC04AD - HEX INVERTER HIGH-
6 19ns@6V,50pF 1uA 2V~6V TSSOP-14 Inverters ROHS
INVERTER, 1 I/P, -55 TO 125DEG C;
8542.39.00.01 Automotive AEC-Q100 74HC Tape & Reel (TR) HC/UH logic gate circuit 19ns @ 6V 50pF 1.2mm 5.2mA 5.2mA 6V
Inverter, 1 I/P, -55 To 125Deg C; Logic Function:Inverter; No. Of Elements:Hex; No. Of Inputs:1Inputs; No. Of Pins:14Pins; Ic Case/Package:Tssop; Product Range:74Hc04A; Logic Ic Family:74Hc; Supply Voltage Min:2V; Output Current:- Rohs Compliant: Yes |Onsemi NLV74HC04ADTR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd