onsemi 74LVQ245SCX

Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-SOIC
$ 0.37
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVQ245SCX.

IHS

Datasheet6 pages25 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Bus Transceiver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
onsemi74VHC245M
Transceiver Non-Inverting Tri-State 1-Ch 8-Bit 2V-5.5V 8mA SOIC-20 SMD 13mm × 7.6mm × 2.35mm
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-SOIC
74VHCT Series 4.5 to 5.5 V 8 mA SMT Octal Bus Transceiver - SOIC-20
SOP-20-300mil Buffer/Driver/Transceiver ROHS
Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20

Descriptions

Descriptions of onsemi 74LVQ245SCX provided by its distributors.

Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-SOIC
Tristate 1 8 2V 3.6V 12mA Non-Inverting,Transceiver 12mA SOIC-20 SMD mount
Bus Transceiver, LVQ Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
IC TRANSCEIVER 3-ST 8BIT 20SOIC
Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W T/R
RoHS Compliant Lead Free Obsolete Transceiver Non-Inverting Logic Transceiver, Non-Inverting -40C~85C TA 3.6V 21ns 12mA 12mA
IC TXRX NON-INVERT 3.6V 20SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd