onsemi MC74HCT245ADWG

$ 0.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HCT245ADWG.

Upverter

Technical Drawing1 page3 years ago

Newark

IHS

onsemi

Future Electronics

Inventory History

3 month trend:
-18.03%

CAD Models

Download onsemi MC74HCT245ADWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.446
$ 0.368
$ 0.368
Stock
195,443
237,008
237,008
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-6 mA
6 mA
6 mA
Propagation Delay
33 ns
33 ns
33 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Bus Transceiver Single 8 Channel 3 State 20-Pin SOIC W Tape and Reel
FAIRCHILD SEMICONDUCTOR MM74HCT245WMBus Transceiver, 8 Gate, 1 Input, 4.5V to 5.5V, SOIC-20
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO EIAJ T/R

Descriptions

Descriptions of onsemi MC74HCT245ADWG provided by its distributors.

74HC Series Octal 3-State Non-Inverting Transceiver - SOIC-20
Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
74HCT245 Tube 1999 74HCT logic buffer 6mA 6mA 42ns 2.65mm 500mW
Log Cmos Bus Intrfce Octl Rohs Compliant: Yes |Onsemi MC74HCT245ADWG.
Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W Rail
IC BUS TRANSCVR 3-ST 8BIT 20SOIC
IC TXRX NON-INVERT 5.5V 20SOIC
ON Semiconductor, MC74HCT245ADWG
TRANSCEIVER, NON INVERTING, SOIC-20; Logic Family / Base Number: 74HCT245; Logic Device Type: Transceiver, Non Inverting; Logic Case Style: SOIC; No. of Pins: 20Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic I

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HCT245ADWG.