onsemi MC74HC74AFEL

Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin SO EIAJ T/R
$ 0.252
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC74AFEL.

IHS

Datasheet9 pages14 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.252
$ 0.445
$ 0.445
Stock
143,843
493,308
493,308
Authorized Distributors
2
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Number of Outputs
-
1
1
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-55 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-07-24
LTD Date2012-01-24

Related Parts

Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin SOIC N T/R
74HC Series CMOS Dual D-Type Flip-Flop w/ Preset and Clear - SOIC-14
Texas InstrumentsCD74AC74M96
Dual positive-edge-triggered D-type flip-flops with clear and preset 14-SOIC -55 to 125
Texas InstrumentsSN74HC112D
Dual J-K Negative-Edge-Triggered Flip-Flops With Clear and Preset 16-SOIC -40 to 85
Texas InstrumentsCD74AC74M
Dual positive-edge-triggered D-type flip-flops with clear and preset 14-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC74HC74AFEL provided by its distributors.

Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin SO EIAJ T/R
Set(Preset) and Reset D-Type ROHS3Compliant Surface Mount Flip Flop -55C~125C TA 2muA 10pF 2V~6V
D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
IC FF D-TYPE DBL 1-BIT SOEIAJ-14
IC D-TYPE POS TRG DUAL 14SOEIAJ
IC FF D-TYPE DUAL 1BIT 14SOEIAJ
MC74HC74AFEL, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd