Texas Instruments CD74AC74M

Dual positive-edge-triggered D-type flip-flops with clear and preset 14-SOIC -55 to 125
$ 0.785
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC74M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Farnell

HQonline

Newark

iiiC

Inventory History

3 month trend:
-19.90%

CAD Models

Download Texas Instruments CD74AC74M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.785
$ 0.323
$ 0.323
Stock
382,291
271,304
271,304
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
125 ns
125 ns
125 ns
Frequency
110 MHz
110 MHz
110 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC74M.

Related Parts

Texas InstrumentsCD74AC112M96
Dual Negative-Edge-Triggered J-K Flip-Flops with Set and eset 16-SOIC -55 to 125
Texas InstrumentsCD74AC112M
Dual Negative-Edge-Triggered J-K Flip-Flops with Set and eset 16-SOIC -55 to 125
74HC Series CMOS Dual D-Type Flip-Flop w/ Preset and Clear - SOIC-14
Texas InstrumentsCD74HC73M
IC JK TYPE NEG TRG DUAL 14SOIC / Flip Flop JK-Type Neg-Edge 2-Element 14-Pin SOIC Tube
74HC Series 2 to 6 V SMT Dual D-Type Flip-Flop with Set and Reset - SOIC-14
74HC Series 2 to 6 V Dual D-Type Flip-Flop with Set and Reset - SOIC-14

Descriptions

Descriptions of Texas Instruments CD74AC74M provided by its distributors.

Dual positive-edge-triggered D-type flip-flops with clear and preset 14-SOIC -55 to 125
Lead Free Set(Preset) and Reset D-Type CMOS Flip Flop -55C~125C TA 24mA 24mA 10pF 1.5V~5.5V
AC SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
TEXAS INSTRUMENTS CD74AC74M Flip-Flop, with Set and Reset,Complementary Output, Positive Edge, D, 10 ns, 110 MHz, 24 mA, SOIC
Positive edge 4μA 10ns@ 5V,50pF Antiphase,Non-inverting complementary 2 1.5V 5.5V 24mA Set(Preset) and Reset AC CMOS 10pF 24mA 110MHz SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
IC, 74AC CMOS, SMD, 74AC74, SOIC14; Famille Logique/ Numéro de base: 74AC74; Type de Flip-Flop: D; Temps de propagation: 10ns; Fréquence: 110MHz; Courant, sortie: 24mA; Type de boîtier CI logique: SOIC; Nombre de broches: 14Bro
IC, 74AC CMOS, SMD, 74AC74, SOIC14; Logic Family / Base Number:74AC74; Flip-Flop Type:D; Propagation Delay:10ns; Frequency:110MHz; Output Current:24mA; Logic Case Style:SOIC; No. of Pins:14Pins; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; Logic IC Family:74AC; Logic IC Base Number:7474; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:7474; Logic IC Base Number:7474; Logic IC Function:Dual D-Type Flip-Flop with Set and Reset; Positive-Edge Trigger; No. of Gates:2; No. of Inputs:1; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:1.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74AC 74M
  • CD74AC74M .