onsemi MC74HC73ADTR2G

74HC Series 6 V Surface Mount Dual J-K Flip-Flop with Reset - TSSOP-14
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC73ADTR2G.

IHS

Datasheet9 pages10 years ago

Electro Sonic

onsemi

Inventory History

3 month trend:
-6.25%

CAD Models

Download onsemi MC74HC73ADTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Flip Flop JK-Type Neg-Edge 2-Element 16-Pin TSSOP Tube
Flip Flop JK-Type Neg-Edge 2-Element Automotive 16-Pin TSSOP T/R
Nexperia74HC73PW,118
4¦ÌA 27ns@ 6V,50pF , 2 2V 6V 5.2mA Reset HC 3.5pF 5.2mA 83MHz TSSOP-14 , 5.1mm*4.5mm*950¦Ìm
HC/UH SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-TSSOP (0.173", 4.40mm Width)
Tape & Reel (TR) 74VHC112 74VHC Non-Inverting flip flop 173mg 2V 10.5ns @ 5V 50pF 185MHz

Descriptions

Descriptions of onsemi MC74HC73ADTR2G provided by its distributors.

74HC Series 6 V Surface Mount Dual J-K Flip-Flop with Reset - TSSOP-14
4¦ÌA 21ns@ 6V,50pF , 2 2V 6V 5.2mA Reset HC 10pF 5.2mA 35MHz TSSOP-14 , 1.05mm
Flip Flop JK-Type Neg-Edge 2-Element 14-Pin TSSOP W T/R
Tape & Reel (TR) 74HC73 e4 74HC flip flop 5mm 2V 21ns @ 6V 50pF 35MHz
2V~6V 35MHz 21ns@6V,50pF JK-Type 1 2 4uA TSSOP-14 Flip Flops ROHS
J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO14
IC FF JK TYPE DBL 1-BIT 14-TSSOP
IC FF JK TYPE DUAL 1BIT 14TSSOP
IC JK TYPE NEG TRG DUAL 14TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd