onsemi 74VHC112MTCX

Flip Flop JK-Type Neg-Edge 2-Element 16-Pin TSSOP W T/R
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC112MTCX.

IHS

Datasheet9 pages19 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
-17.40%

CAD Models

Download onsemi 74VHC112MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.266
$ 0.159
Stock
678,727
455,879
Authorized Distributors
6
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
12 ns
12 ns
Frequency
110 MHz
110 MHz
Clock Edge Trigger Type
Negative Edge
Negative Edge
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74AHC74QPWRG4Q1
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin TSSOP T/R
Low Voltage Dual J-K Negative Edge-Triggered Flip-Flop with 5V Tolerant Inputs
Low Voltage Dual J-K Negative Edge-Triggered Flip-Flop with 5V Tolerant Inputs
Texas InstrumentsSN74AHCT74PWR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 125
74VHCT Series 5.5 V Dual D-Type Flip-Flop with Preset and Clear TSSOP-14
Texas InstrumentsSN74AHCT74QPWRG4Q1
AHCT/VHCT/VT SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14

Descriptions

Descriptions of onsemi 74VHC112MTCX provided by its distributors.

Flip Flop JK-Type Neg-Edge 2-Element 16-Pin TSSOP W T/R
2V~5.5V 185MHz 10.5ns@5V,50pF JK-Type 1 2 2uA TSSOP-16 Flip Flops ROHS
Flip Flop, Jk, -40 To 85Deg C; |Onsemi 74VHC112MTCX
J-K Flip-Flop, AHC/VHC Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16
IC FF JK TYPE DUAL 1BIT 16TSSOP
Dual J-K Flip-Flops with Preset and Clear
Negative edge 2μA 10.5ns@ 5V,50pF Antiphase,Non-inverting Complimentary 2 2V 5.5V 8mA Set(Preset) and Reset VHC Single ended 4pF 8mA 185MHz TSSOP-16 SMD mount,glue mount 5mm*4.4mm*900μm
The VHC112 is an advanced high speed CMOS device fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The VHC112 contains two independent, high-speed JK flip-flops with Direct Set and Clear inputs. Synchronous state changes are initiated by the falling edge of the clock. Triggering occurs at a voltage level of the clock and is not directly related to transition time. The J and K inputs can change when the clock is in either state without affecting the flip-flop, provided that they are in the desired state during the recommended setup and hold times relative to the falling edge of the clock. The LOW signal on PR or CLR prevents clocking and forces Q and Q# HIGH, respectively. Simultaneous LOW signals on PR and CLR force both Q and Q# HIGH. An input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd