Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC107PW,112

Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-TSSOP (0.173", 4.40mm Width)
$ 0.432
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC107PW,112.

SHENGYU ELECTRONICS

Datasheet18 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.432
$ 0.206
Stock
482,907
518,825
Authorized Distributors
4
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
Flip-Flop, JK-Type
Flip-Flop, JK-Type
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
48 ns
48 ns
Frequency
20 MHz
20 MHz
Clock Edge Trigger Type
Negative Edge
Negative Edge
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
4 µA
4 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

HC/UH SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
Texas InstrumentsCD74HC112PWR
HC/UH SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
Texas InstrumentsSN74HC74QPWRQ1
Tape & Reel (TR) 74HC74 e4 Automotive AEC-Q100 74HC flip flop 5mm 2V 39ns @ 6V 50pF 60MHz
HC/UH SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
Texas InstrumentsCD74HC112PW
Flip Flop JK-Type Neg-Edge 2-Element 16-Pin TSSOP Tube

Descriptions

Descriptions of Nexperia 74HC107PW,112 provided by its distributors.

Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-TSSOP (0.173", 4.40mm Width)
J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO14
Flip Flop JK-Type Neg-Edge 2-Element 14-Pin TSSOP Tube
Dual JK flip-flop with reset; negative-edge trigger
Tube 74HC107 e4 74HC flip flop 5mm 2V 27ns @ 6V 50pF 85MHz
Negative edge 4μA 27ns@ 6V,50pF complementary 2 2V 6V 5.2mA Reset 3.5pF 5.2mA 85MHz TSSOP-14 SMD mount
IC JK TYPE NEG TRG DUAL 14TSSOP
FLIPFLOP JK-TYPE NEG-EDGE 2-EL

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC107PW,112"
  • 74HC107PW 112
  • 74HC107PW-112
  • 74HC107PW112