onsemi MC74HC112ADTG

Flip Flop JK-Type Neg-Edge 2-Element 16-Pin TSSOP Tube
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC112ADTG.

IHS

Datasheet8 pages13 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
-0.33%

CAD Models

Download onsemi MC74HC112ADTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-12-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
LTB Date2027-01-20
LTD Date2027-07-20
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 1 day ago)

Related Parts

74HC_HCT112_3 - Dual JK flip-flop with set and reset; negative-edge trigger TSSOP 16-Pin
Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-TSSOP (0.173", 4.40mm Width)
Flip Flop, 74HC74, D, 17 ns, 35 MHz, 5.2 mA, 14 Pins, WTSSOP
74HC Series CMOS Dual D-Type Flip-Flop w/ Preset and Clear - TSSOP-14
Dual D-Type Flip-Flop with Preset and Clear | IC FF D-TYPE DUAL 1BIT 14TSSOP
Texas InstrumentsSN74HC74PWR
Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R / IC D-TYPE POS TRG DUAL 14TSSOP

Descriptions

Descriptions of onsemi MC74HC112ADTG provided by its distributors.

Flip Flop JK-Type Neg-Edge 2-Element 16-Pin TSSOP Tube
2V~6V 35MHz 21ns@6V,50pF JK-Type 1 2 4uA TSSOP-16 Flip Flops ROHS
Dual JK Flip-Flop with Set and Reset
IC FF JK TYPE DUAL 1BIT 16TSSOP / Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-TSSOP (0.173", 4.40mm Width)
J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16
Logic IC, Inverting/Non-Inverting, Complementary, 2-Ch, 2V-6V, 5.2mA, Set/Reset, HC, 10pF, 35MHz, TSSOP-16, SMD, 1.05mm H
IC FF JK TYPE DUAL 1BIT 16TSSOP
IC JK TYPE NEG TRG DUAL 16TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd