onsemi MC74HC541ANG

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin PDIP Tube
$ 0.487
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC541ANG.

IHS

Datasheet8 pages12 years ago

_legacy Avnet

SHENGYU ELECTRONICS

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.487
$ 0.698
$ 0.698
Stock
67,591
411,593
411,593
Authorized Distributors
4
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting, Receiver
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
6 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
28 ns
28 ns
28 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP Semiconductors74HC652N,112
Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Rail
Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
CMOS LOGIC, 8 TRISTATE NONINVERTING BUS TRANSCEIVER, TTL INPUTS, PDIP20, PB-FREE
NXP SemiconductorsN74F245N,602
Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
Texas InstrumentsSN74LVCZ245AN
IC TXRX NON-INVERT 3.6V 20DIP / Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP

Descriptions

Descriptions of onsemi MC74HC541ANG provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin PDIP Tube
CMOS LOGIC, 8 TRISTATE NONINVERTING BUFFER/LINE DRVR/LINE RCVR, PDIP20, PB-FREE
RoHS Compliant Lead Free DUAL CMOS Logic Buffer, Non-Inverting -55C~125C TA 50pF 3V 750mW
Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
IC, 74HC CMOS, 74HC541, DIP20, 6V; Logic Family / Base Number: 74HC541; Logic Device Type: Buffer / Line Driver, Non Inverting; Logic Case Style: DIP; No. of Pins: 20Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic
Buffer Logic IC; Logic Type:Octal 3-State Noninverting Buffer/Line Driver/Line Receiver; Logic Family:HC; Logic Base Number:HC541; Output Current Max:35mA; Supply Voltage Min:2V; Supply Voltage Max:6V; Termination Type:DIP ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd