onsemi MC74AC245NG

Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC245NG.

Upverter

Datasheet9 pages11 years ago
Technical Drawing1 page6 years ago

HQonline

Unikeyic (ICkey)

SHENGYU ELECTRONICS

CAD Models

Download onsemi MC74AC245NG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.315
$ 1.315
Stock
116,896
6,478,284
6,478,284
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
24 mA
24 mA
24 mA
Propagation Delay
9 ns
13.5 ns
13.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Rail
Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24
Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24
Texas InstrumentsSN74LVCZ245AN
IC TXRX NON-INVERT 3.6V 20DIP / Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP
NXP SemiconductorsN74F245N,602
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DIP
NXP Semiconductors74HC652N,112
Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24

Descriptions

Descriptions of onsemi MC74AC245NG provided by its distributors.

Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Rail
8mA Non-inverting Tristate 1 8 2V 6V 24mA Non-Inverting,Transceiver 24mA PDIP-20 Through hole mounting 3.56mm(height)
Bidirectional RoHS Compliant Lead Free DUAL Logic Transceiver, Non-Inverting -40C~85C TA 5V 4.57mm 13.5ns
TRANSCEIVER; CMOS; -0.5 TO V
IC TRANSCVR NON-INVERT 6V 20DIP
MC74AC245NG, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd