onsemi MC74HC4851ADTR2G

Analog Multiplexer Single 8: 1 Automotive 16-Pin TSSOP T/R / IC MUX/DEMUX 8X1 16TSSOP
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC4851ADTR2G.

HQonline

Datasheet14 pages19 years ago
Datasheet15 pages13 years ago
Datasheet15 pages16 years ago

IHS

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.97%

CAD Models

Download onsemi MC74HC4851ADTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.296
Stock
1,622,251
3,063
Authorized Distributors
6
1
Case/Package
TSSOP
TSSOP
Number of Pins
16
-
Logic Function
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Multiplexer
Number of Inputs
8
-
Number of Outputs
1
-
Number of Circuits
1
1
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Number of Channels
8
8

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-11-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

74HC Series 2 to 6 V Surface Mount Analog Multiplexer / Demultiplexer - TSSOP-16
Texas InstrumentsCD74HC4051QPWRQ1
Automotive, 5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 125
Texas InstrumentsCD74HC4051PWR
5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -55 to 125
Texas InstrumentsSN74HC4851PWR
5-V, 8:1, 1-channel analog multiplexer with injection-current effect control 16-TSSOP -40 to 125
Analog Switch/Analog Multiplexer Single 8:1 16-Pin TSSOP Rail
Analog Multiplexer/Demultiplexer, 8:1, 1 Circuit, 200ohm, 2V to 12V Supply, TSSOP-16

Descriptions

Descriptions of onsemi MC74HC4851ADTR2G provided by its distributors.

Analog Multiplexer Single 8:1 Automotive 16-Pin TSSOP T/R / IC MUX/DEMUX 8X1 16TSSOP
Analog Multiplexer/Demultiplexer (Mux/Demux) with Injection Current Effect Control
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16
400Ω 1 TSSOP-16 Analog Switches / Multiplexers ROHS
Switches- General Purpose Mux/Demux, Injection Current Effect CNTRL
IC Function:Analog Multiplexer / Demultiplexer; Power Supply Type:Single Supply; Supply Voltage Range:2V to 6V; IC Case / Package:TSSOP; No. of Pins:16Pins; No. of Channels:1Channels; On Resistance Typ:-; On Resistance Max:1.7kohm RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC4851ADTR2G.