onsemi MC74HC1G32DFT2

R-PDSO-G5 74HC Tape & Reel (TR) HC/UH logic gate circuit 17ns @ 6V 50pF 0.65mm 2.6mA 2.6mA 6V
$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC1G32DFT2.

IHS

Datasheet6 pages19 years ago
Datasheet12 pages0 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74HC1G32DFT2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.04
$ 0.04
Stock
368,233
1,793,570
1,793,570
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
70
5
5
Logic Function
OR
OR
OR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
35 ns
9.5 ns
9.5 ns
Low Level Output Current
2 mA
8 mA
8 mA
High Level Output Current
-2.6 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Ic, logic Gate, inverter, hc-Cmos, tssop,5Pin, plastic |Onsemi MC74HC1G04DFT2G
74HC Series 6 V Surface Mount Single Unbuffered Inverter - SC-70
NOR Gate 1-Element 2-IN CMOS Automotive 5-Pin SC-88A T/R
Texas Instruments74AHCT1G125DCKRG4
8mA 4.5V~5.5V 8mA SC-70-5 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHC1G08HDCKR
AND GATE 2-IN CMOS 5PIN SC-70 T/ / IC Channel
Texas InstrumentsSN74AHC1G02HDCKR
NOR GATE 2-IN CMOS 5PIN SC-70 T/ / IC Channel

Descriptions

Descriptions of onsemi MC74HC1G32DFT2 provided by its distributors.

R-PDSO-G5 74HC Tape & Reel (TR) HC/UH logic gate circuit 17ns @ 6V 50pF 0.65mm 2.6mA 2.6mA 6V
OR Gate 1-Element 2-IN CMOS Automotive 5-Pin SC-88A T/R
OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
IC Gate Or 1CH 2-INP SC-70
LOG CMOS GATE OR 2INPUT
MC74HC1G32DFT2 ON

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd