Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HC1G02DFT2

7NS 1 2 1 6V 2.6MA Cmos,nor Hc -2.6MA SC-88A-5 SMD Mount,glue Mount 2.2MM*1.35MM*1MM
$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC1G02DFT2.

IHS

Datasheet7 pages0 years ago
Datasheet6 pages21 years ago

Augswan

Arrow Electronics

Inventory History

3 month trend:
-71.43%

CAD Models

Download onsemi MC74HC1G02DFT2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.033
$ 0.033
Stock
207,064
991,870
991,870
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
70
5
5
Logic Function
NOR
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
35 ns
35 ns
35 ns
Low Level Output Current
2 mA
1.3 mA
1.3 mA
High Level Output Current
-2.6 mA
-2.6 mA
-2.6 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-06-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

74HC Series 6 V Surface Mount Single Unbuffered Inverter - SC-70
Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5
NOR Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5
Texas Instruments74AHCT1G125DCKRG4
8mA 4.5V~5.5V 8mA SC-70-5 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHC1G02HDCKR
NOR GATE 2-IN CMOS 5PIN SC-70 T/ / IC Channel
Texas InstrumentsSN74AHC1G08HDCKR
7ns 1 2 1 5.5V 8mA AND CMOS AHC -8mA SC-70-5 SMD 2mm×1.25mm×900μm

Descriptions

Descriptions of onsemi MC74HC1G02DFT2 provided by its distributors.

7ns 1 2 1 6V 2.6mA CMOS,NOR HC -2.6mA SC-88A-5 SMD mount,glue mount 2.2mm*1.35mm*1mm
NOR Gate 1-Element 2-IN CMOS Automotive 5-Pin SC-88A T/R
Contains Lead NOR Gate Surface Mount Non-RoHS Compliant NOR Gate Inverter IC 50pF -55C~125C 6V 2.6mA 2.6mA
NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
MC74HC1G02DFT2, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd