onsemi MC74HC165AD

Shift Register Single 8-Bit Serial/Parallel to Serial Automotive 16-Pin SOIC Tube
$ 0.241
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC165AD.

IHS

Datasheet12 pages20 years ago
Datasheet9 pages25 years ago

Augswan

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74HC165AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.241
$ 0.186
$ 0.186
Stock
33,506
6,221,018
6,221,018
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
8
8
Propagation Delay
32 ns
225 ns
225 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2012-07-27
LTD Date2013-01-27

Related Parts

Texas InstrumentsSN74HC165DR
190ns 1 1 2V 6V Parallel or Serial to Serial,Shift Register HC -4mA SOIC-16 , 1.75mm
Texas InstrumentsSN74HC165D
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC Tube
Texas InstrumentsSN74HC165QDRQ1
150ns,30ns,26ns 1 1 2V 6V Parallel or Serial to Serial,Shift Register HC SOIC-16 3.91mm*1.5mm
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC N Rail
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC T/R
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Rail

Descriptions

Descriptions of onsemi MC74HC165AD provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial Automotive 16-Pin SOIC Tube
IC SHIFT REG 8-BIT SERIAL/PARALLEL/SERIAL SOIC-16
8 2V~6V ParallelorSerialtoSerial SOP-16 Shifting Register ROHS
Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16
IC SHIFT REGISTER 8BIT 16-SOIC
IC, 74HC CMOS, SMD, 74HC165, SOIC16;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd