
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | MC74HC161ADTR2G | 171,366 | 1710 | |||||||||
| Arrow Electronics | MC74HC161ADTR2G | 47 | 1 | |||||||||
| Rochester Electronics | MC74HC161ADTR2G | 173,025 | 14h | |||||||||
| Farnell | MC74HC161ADTR2G | 0 | 7500 | Tape & Reel | 2h | |||||||
| Microchip USA | MC74HC161ADTR2G | 2,438 | 3K | 2d |
Download datasheets and manufacturer documentation for onsemi MC74HC161ADTR2G.
Download onsemi MC74HC161ADTR2G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of onsemi MC74HC161ADTR2G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:
Download datasheets and manufacturer documentation for onsemi MC74HC161ADTR2G.