onsemi MC74HC132ADTR2G

MC74HC132A Series 2 to 6 V Quad 2 Input NAND Gate w/Schmitt Trigger - TSSOP-14
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC132ADTR2G.

IHS

Datasheet9 pages4 years ago

Upverter

JRH Electronics

Newark

iiiC

Inventory History

3 month trend:
+246%

CAD Models

Download onsemi MC74HC132ADTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.124
$ 0.201
$ 0.201
Stock
1,287,439
322,732
322,732
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Inverting
NAND, Schmitt Trigger
NAND, Schmitt Trigger
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
38 ns
37 ns
37 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC74HC03A Series 2 to 6 V Quad 2-Input NAND Gate w/Open Drain Outputs - TSSOP-14
NAND 74HC03 e4 74HC logic gate circuit 20ns @ 6V 50pF 5mm - 5.2mA 6V
Texas InstrumentsSN74HC132PW
4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-TSSOP -40 to 85
74HC Series 6V Surface Mount Quad 2-Input NAND Schmitt Trigger - TSSOP-14
74HC132 Series 6 V 5.2 mA SMT Quad 2-Input NAND Schmitt Trigger - TSSOP-14
Quad 2-Input NAND Gate with Schmitt Trigger Inputs with LSTTL Compatible Inputs

Descriptions

Descriptions of onsemi MC74HC132ADTR2G provided by its distributors.

MC74HC132A Series 2 to 6 V Quad 2 Input NAND Gate w/Schmitt Trigger - TSSOP-14
Quad 2-Input NAND Gate with Schmitt Trigger Input
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP W T/R / IC GATE NAND 4CH 2-INP 14-TSSOP
21ns@ 6V,50pF 1 2 4 4 2V 6V 5.2mA NAND Gate HC 5.2mA TSSOP-14 , 5.1mm*4.5mm*1.05mm
Ic,logic Gate,quad 2-Input Nand,hc-Cmos,tssop,14Pin,plastic Rohs Compliant: Yes |Onsemi MC74HC132ADTR2G
Inverting 74HC132 e4 74HC logic gate circuit 21ns @ 6V 50pF 1.2mm 5.2mA 5.2mA 6V
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
1uA 2V~6V 4 21ns@6V,50pF NAND Gates TSSOP-14 Gates ROHS
NAND, SCHMITT, QUAD, 2 I/P, TSSOP-14; Logic Family / Base Number:74HC132; Logic Type:NAND Schmitt Trigger; Output Current:-; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:TSSOP; No. of P

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd