Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HC125AN

1 7.8mA 2V~6V 7.8mA 4 PDIP-14 Buffer/Driver/Transceiver ROHS

$ 0.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC125AN.

Electro Sonic

Datasheet9 pages19 years ago

IHS

Farnell

Augswan

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.11
$ 0.642
$ 0.642
Stock
362,110
1,373,850
1,373,850
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer
Buffer, Inverting
Buffer, Inverting
Number of Elements
-
4
4
Number of Bits per Element
-
1
1
Low Level Output Current
6 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
27 ns
190 ns
190 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-07-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Texas InstrumentsLM3900N
Amplifier; Quadruple Norton Operational; 6.2 mA (Typ.) @ 25 degC, 15 V; PDIP
Texas InstrumentsLM2902N
Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-PDIP -40 to 125
Texas InstrumentsLM324NE3
ROHS3Compliant EAR99 LM324 Matte Tin (Sn) op amp amplifier circuit 19.3mm 0.5muA 7mV 1200kHz
onsemiLM224NG
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14
onsemiLM2902VN
Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDIP14

Descriptions

Descriptions of onsemi MC74HC125AN provided by its distributors.

1 7.8mA 2V~6V 7.8mA 4 PDIP-14 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin PDIP Rail
Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14
Contains Lead Not Qualified 2005 CMOS (Amplifier Type) Amplifier 750mW 15ns 50pF 125C
IC BUFFER TRI-ST QD N-INV 14-PIN DIP
4μA Non-inverting Tristate 4 4 4 1 2V 6V 7.8mA Buffer,Non-Inverting 7.8mA PDIP-14 Through hole mounting 3.68mm(height)
BFFR/LINE DRVR 4-CH NON-INV 3-ST CMOS 14PDIP
IC, 74HC CMOS, 74HC125, DIP14, 6V;
Buffers & Line Drivers 2-6V Quad 3-State

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC125AN.