onsemi LM2902VN

Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2902VN.

IHS

Datasheet16 pages19 years ago
Datasheet6 pages26 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi LM2902VN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.358
$ 0.358
Stock
54,149
115,348
115,348
Authorized Distributors
0
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.6 V/µs
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
50 dB
50 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
13 V
16 V
16 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2009-07-31
LTD Date2010-01-31

Related Parts

onsemiLM2902VNG
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
Texas InstrumentsLM2902N
Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-PDIP -40 to 125
onsemiLM224NG
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14
Texas InstrumentsLM2902KN
Quad, 26-V, 1.2-MHz, improved ESD (2 kV) operational amplifier 14-PDIP -40 to 125
Texas InstrumentsLM324NE3
ROHS3Compliant EAR99 LM324 Matte Tin (Sn) op amp amplifier circuit 19.3mm 0.5muA 7mV 1200kHz

Descriptions

Descriptions of onsemi LM2902VN provided by its distributors.

Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDIP14
AMPLIFIER IC; No. of Amplifiers:4; No. of Pins:14; MSL:-; Leaded Process Compati
Operational Amplifier, Quad, 14 Pins
Contains Lead Not Qualified 1997 Through Hole General Purpose Amplifier 50dB 0.6V/mus -40C~125C 1MHz
1.2mA 600mV/μs 1MHz 50dB shutdown 40mA 4 32V 7mV 250nA General Purpose Amplifier PDIP-14 Through hole mounting 3.68mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd