Texas Instruments LM324NE3

ROHS3Compliant EAR99 LM324 Matte Tin (Sn) op amp amplifier circuit 19.3mm 0.5muA 7mV 1200kHz
$ 0.278
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM324NE3.

Newark

Datasheet39 pages11 years ago
Datasheet32 pages12 years ago
Datasheet35 pages12 years ago

Texas Instruments

SHENGYU ELECTRONICS

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM324NE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.278
$ 0.314
Stock
468,075
386,678
Authorized Distributors
2
5
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM324N
Operational Amplifier, Quad, 1 Mhz, 4, 0.5 V/ S, 1.5V To 16V, Dip, 14 Rohs Compliant: Yes
Texas InstrumentsLM324KN
Quad, 30-V 1.2-MHz improved ESD (2 kV) operational amplifier 14-PDIP 0 to 70
Texas InstrumentsLM324NE4
AMPLIFIER; QUADRUPLE OPERATIONAL; + 16/+ 32 V; 1.4 MA (TYP.) @ 0.5 VCC; + 32 V
onsemiLM2902VNG
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
onsemiLM224NG
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14

Descriptions

Descriptions of Texas Instruments LM324NE3 provided by its distributors.

ROHS3Compliant EAR99 LM324 Matte Tin (Sn) op amp amplifier circuit 19.3mm 0.5muA 7mV 1200kHz
Quad 30-V 1.2-MHz operational amplifier 14-PDIP 0 to 70
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin PDIP Tube
QUAD OP-AMP 9000 uV OFFSET-MAX 1.2 MHz BAND WIDTH PDIP14
Texas Instruments Quad operational amplifier, Four channels, PDIPencapsulation, double/Single power supply, Through hole mounting, 14Pin
IC, OP AMP, GP, 1.2MHZ, QUAD, 14DIP; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 1.2MHz; Vitesse de balayage: 0.5V/µs; Gamme de tension d'alimentation: 3V à 32V, ± 1.5V à ± 16V; Type de boîtier d'amplificateur: D
Ic, Op Amp, Gp, 1.2Mhz, Quad, 14Dip; No. Of Amplifiers:4 Amplifier; Bandwidth:1.2Mhz; Slew Rate:0.5V/Μs; Supply Voltage Range:3V To 32V, ± 1.5V To ± 16V; Amplifier Case Style:Dip; No. Of Pins:14Pins; Operating Temperature Min:0°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS LM324NE3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM324NE3 .
  • LM324NE3.