onsemi LM224NG

Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14
$ 1.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM224NG.

Augswan

Datasheet14 pages10 years ago

IHS

onsemi

Newark

TME

CAD Models

Download onsemi LM224NG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Symbol
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
$ 0.339
$ 0.339
Stock
208,187
401,451
401,451
Authorized Distributors
1
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.6 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
32 V
32 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2019-07-12
LTD Date2020-07-12
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLM224N
Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-PDIP -25 to 85
Texas InstrumentsLM224NE4
Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-PDIP -25 to 85
onsemiLM2902VNG
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
Texas InstrumentsLM224KN
Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin PDIP Tube
onsemiMC3403PG
Operational Amplifier, 4 Func, 12000uV Offset-Max, BIPolar, PDIP14
onsemiLM2902VN
Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDIP14

Descriptions

Descriptions of onsemi LM224NG provided by its distributors.

Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14
Operational Amplifier, Single Supply, Quad
1.4mA 600mV/μs 1MHz 40mA 4 ±16V,32V 2mV 90nA PDIP-14 Through hole mounting 3.68mm(height)
Lead Free Tin 2006 Through Hole General Purpose Amplifier 70dB 0.6V/mus -25C~85C 1MHz
OP AMP, QUAD IND SPEC, DIP14, 224; No. of Amplifiers: 4 Amplifier; Bandwidth: 1MHz; Slew Rate: 0.6V/µs; Supply Voltage Range: 3V to 32V; Amplifier Case Style: DIP; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operatin

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd