Texas Instruments SN74HC125N

1 7.8mA 2V~6V 7.8mA 4 DIP-14 Buffer/Driver/Transceiver ROHS
$ 0.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC125N.

element14 APAC

Datasheet20 pages11 years ago

Texas Instruments

Newark

Farnell

TME

Inventory History

3 month trend:
-0.63%

CAD Models

Download Texas Instruments SN74HC125N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.661
$ 0.404
$ 0.404
Stock
1,182,742
419,848
419,848
Authorized Distributors
4
3
3
Case/Package
PDIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
7.8 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
190 ns
27 ns
27 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC125N.

Related Parts

Texas InstrumentsCD74HC243EE4
8mA 1 4 2V 6V 7.8mA Non-Inverting,Transceiver 7.8mA PDIP-14 19.3mm*6.35mm*4.57mm
Texas InstrumentsSN74AHC125N
1 8mA 2V~5.5V 8mA 4 PDIP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HCT125N
1 6mA 4.5V~5.5V 6mA 4 DIP-14 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74HC125N provided by its distributors.

1 7.8mA 2V~6V 7.8mA 4 DIP-14 Buffer/Driver/Transceiver ROHS
Texas Instruments Quad Buffer & Line Driver, 74HC Series, PDIP, 4-Ch, 14-Pin
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP Tube
Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14
4-ch, 2-V to 6-V buffers with 3-state outputs 14-PDIP -40 to 85
IC, QUAD BUS BUFFER, 74HC125, DIP14; Logic Device Type: Buffer, Non Inverting; Logic Family / Base Number: 74HC125; Logic Case Style: DIP; No. of Pins: 14Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic IC Family: 74HC; Logic IC Base Number: 74125; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 74; Logic Function Number: 74125; Logic IC Base Number: 74125; Logic IC Function: Quadruple Bus Buffers (3-State); Operating Temperature Range: -40°C to +85°C; Output Current: 7.8mA; Output Current Max: 5.2mA; Supply Voltage: 5V; Supply Voltage Range: 2V to 6V
Logic IC Operating temperature: -40...+85 °C Series: SN74HC125 Function: Quad / 3-State / Buffer Manufacturer: Texas Instruments Package: PDIP-14 Technology: HC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC125N .
  • SN74HC125N.