Texas Instruments LM3900N

Amplifier; Quadruple Norton Operational; 6.2 mA (Typ.) @ 25 degC, 15 V; PDIP
$ 0.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3900N.

Arrow Electronics

Datasheet16 pages15 years ago

Texas Instruments

Newark

Farnell

iiiC

Inventory History

3 month trend:
-28.61%

CAD Models

Download Texas Instruments LM3900N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.411
$ 0.449
Stock
283,457
107,752
Authorized Distributors
4
1
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
2.5 MHz
2.5 MHz
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
6.2 mA
6.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM2900NE4
Quad, high-gain frequency-compensated Norton operational amplifier 14-PDIP -40 to 85
Texas InstrumentsLM2900N
Quad, high-gain frequency-compensated Norton operational amplifier 14-PDIP -40 to 85
Texas InstrumentsLM3900NE4
Quadruple Norton operational amplifier 14-PDIP 0 to 70
onsemiLM224NG
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14
onsemiLM2902VNG
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
onsemiMC3403PG
Operational Amplifier, 4 Func, 12000uV Offset-Max, BIPolar, PDIP14

Descriptions

Descriptions of Texas Instruments LM3900N provided by its distributors.

Amplifier; Quadruple Norton Operational; 6.2 mA (Typ.) @ 25 degC, 15 V; PDIP
Quadruple Norton operational amplifier 14-PDIP 0 to 70
ROHS3Compliant EAR99 LM3900 Tube op amp buffer circuit 19.3mm 0.2muA 3V 2500kHz
Texas Instruments Quad operational amplifier, Four channels, PDIPencapsulation, double/Single power supply, Through hole mounting, 14Pin
IC, OP AMP, QUAD; No. of Amplifiers: 4 Amplifier; Bandwidth: 2.5MHz; Slew Rate: 0.5V/µs; Supply Voltage Range: ± 2.2V to ± 16V; Amplifier Case Style: DIP; No. of Pins: 14Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: ± 2.2V to ± 16V; Gain Bandwidth: 2.5MHz; No. of Amplifiers: 4Amplifiers; Op Amp Type: High Gain; Operating Temperature Range: 0°C to +70°C; Supply Voltage Max: 32V; Supply Voltage Min: 4.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3900 N
  • LM3900-N
  • LM3900N .
  • LM3900N.
  • LM3900N..