Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC11PW,112

AND 74HC11 e4 74HC logic gate circuit 17ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC11PW,112.

SHENGYU ELECTRONICS

Datasheet14 pages13 years ago

IHS

NXP Semiconductors

Alternate Parts

Price @ 1000
$ 0.168
$ 0.168
Stock
432,954
702,244
702,244
Authorized Distributors
0
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
30 ns
17 ns
17 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HC11PWR
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85
Texas InstrumentsSN74HC11PW
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85
16ns@ 6V,50pF 3 3 2V 6V 5.2mA AND Gate HC 5.2mA TSSOP-14 SMD mount,glue mount 1.05mm(height)
onsemi74AC11MTC
AND 74AC11 74AC Tube logic gate circuit 8ns @ 5V 50pF 24mA 24mA 2.1V-3.85V 85C
AND 74AC11 74AC Tape & Reel (TR) logic gate circuit 8ns @ 5V 50pF 24mA 24mA 2.1V-3.85V 85C
Texas InstrumentsSN74AC11PW
3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85

Descriptions

Descriptions of Nexperia 74HC11PW,112 provided by its distributors.

AND 74HC11 e4 74HC logic gate circuit 17ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
AND Gate 3-Element 3-IN CMOS 14-Pin TSSOP Tube
IC TRIPLE 3-IN AND GATE 14TSSOP
IC GATE AND 3CH 3-INP 14-TSSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC11PW,112"
  • 74HC11PW 112
  • 74HC11PW-112
  • 74HC11PW112