Texas Instruments SN74HC11PW

3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85
$ 0.698
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC11PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC11PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.698
$ 0.168
$ 0.168
Stock
295,070
440,608
440,608
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
17 ns
17 ns
17 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC11PW.

Related Parts

Nexperia74HC11PW,118
74HC Series 5 V High Speed Si-Gate CMOS Triple 3-Input NAND Gate - TSSOP-14
Nexperia74HC11PW,112
AND Gate 3-Element 3-IN CMOS 14-Pin TSSOP Tube
16ns@ 6V,50pF 3 3 2V 6V 5.2mA AND Gate HC 5.2mA TSSOP-14 SMD mount,glue mount 1.05mm(height)
16ns@ 6V,50pF 3 3 2V 6V 5.2mA AND Gate HC 5.2mA TSSOP-14 SMD mount 1.05mm(height)
Texas InstrumentsSN74AC11PW
3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85
onsemi74AC11MTC
QUAD 2 INPUT NAND GATE (S.O.)

Descriptions

Descriptions of Texas Instruments SN74HC11PW provided by its distributors.

3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85
TRIPLE 3-INPUT POSITIVE-AND GATES | IC GATE AND 3CH 3-INP 14TSSOP
17ns@ 6V,50pF Push-pull type 1 3 3 3 2V 6V 5.2mA AND Gate HC 5.2mA TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
LOGIC, GATE POS-AND 3INPUT, 14TSSOP; Famille Logique/ Numéro de base: 74HC11; Type de logique: AND; Courant, sortie: 5.2mA; Nombre d'entrées: 3; Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de boîtier
LOGIC, GATE POS-AND 3INPUT, 14TSSOP; Logic Family / Base Number:74HC11; Logic Type:AND; Output Current:5.2mA; No. of Inputs:3; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:TSSOP; No. of Pins:14Pins; Logic IC Family:74HC; Logic IC Base Number:7411; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:7411; Logic IC Base Number:7411; Logic IC Function:Triple 3-Input Positive-AND Gate; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC11PW .