Texas Instruments SN74HC11PWR

3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC11PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet19 pages14 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

HQonline

Newark

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-12.62%

CAD Models

Download Texas Instruments SN74HC11PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.698
$ 0.698
Stock
441,088
294,878
294,878
Authorized Distributors
5
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
17 ns
17 ns
17 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC11PWR.

Related Parts

Nexperia74HC11PW,118
74HC Series 5 V High Speed Si-Gate CMOS Triple 3-Input NAND Gate - TSSOP-14
Nexperia74HC11PW,112
AND Gate 3-Element 3-IN CMOS 14-Pin TSSOP Tube
16ns@ 6V,50pF 3 3 2V 6V 5.2mA AND Gate HC 5.2mA TSSOP-14 SMD mount,glue mount 1.05mm(height)
16ns@ 6V,50pF 3 3 2V 6V 5.2mA AND Gate HC 5.2mA TSSOP-14 SMD mount 1.05mm(height)
onsemi74AC11MTC
QUAD 2 INPUT NAND GATE (S.O.)
Texas InstrumentsSN74AC11PW
3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74HC11PWR provided by its distributors.

3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85
AND 74HC11 EAR99 74HC logic gate circuit 17ns @ 6V 50pF 1.2mm 5.2mA 5.2mA 6V
AND Gate HC 17ns@6V,50pF Push-Pull 1-Ch 2V 6V 5.2mA TSSOP-14 SMD, Adhesive Mount 5mm × 4.4mm × 1.15mm
IC, TRIPLE AND GATE, 3I/P, TSSOP-14; Famille Logique/ Numéro de base: 74HC11; Type de logique: AND; Courant, sortie: -; Nombre d'entrées: 3; Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de boîtier CI l
IC, TRIPLE AND GATE, 3I/P, TSSOP-14; Logic Family / Base Number:74HC11; Logic Type:AND; Output Current:-; No. of Inputs:3; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:TSSOP; No. of Pins:14Pins; Logic IC Family:74HC; Logic IC Base Number:7411; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Operating Temperature Range:-40°C to +85°C; Propagation Delay:21ns; Supply Voltage Range:2V to 6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC11PWR .