onsemi 74AC11MTC

Quad 2 Input Nand Gate (s.o.)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC11MTC.

IHS

Datasheet8 pages21 years ago
Datasheet9 pages28 years ago

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

Texas InstrumentsSN74AC11PW
3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85
Texas InstrumentsSN74HC11PWR
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85
Texas InstrumentsSN74HC11PW
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85
Nexperia74HC11PW,118
74HC Series 5 V High Speed Si-Gate CMOS Triple 3-Input NAND Gate - TSSOP-14
Nexperia74HC11PW,112
AND Gate 3-Element 3-IN CMOS 14-Pin TSSOP Tube
74LCX Series 3.6 V Low Voltage Triple 3-Input AND Gate with 5V Tolerant Inputs

Descriptions

Descriptions of onsemi 74AC11MTC provided by its distributors.

QUAD 2 INPUT NAND GATE (S.O.)
IC, TRIPLE AND GATE, 3I/P, TSSOP-14; Log
AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14
2V~6V 2uA 3 8ns@5V,50pF And TSSOP-14 Gates ROHS
IC GATE AND 3CH 3-INP 14-TSSOP
Gate Logic IC; Logic Type:Gate; Logic Family:AC; Logic Base Number:7411; Output Current Max:24mA; Supply Voltage Min:2V; Supply Voltage Max:6V; Termination Type:SMD; Package/Case:14-TSSOP; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd