Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC08PWR

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -55 to 125
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC08PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Farnell

element14 APAC

Augswan

LCSC

Inventory History

3 month trend:
+220%

CAD Models

Download Texas Instruments CD74HC08PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.205
$ 0.205
Stock
428,684
1,637,168
1,637,168
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
15 ns
22 ns
22 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC08PWR.

Related Parts

74HC Series 6V Surface Mount High-Speed Quad 2-Input AND Gate - TSSOP-14
Texas InstrumentsSN74HC08PW
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85
Texas InstrumentsSN74HC08QPWRQ1
Automotive, 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 125
Texas InstrumentsSN74HC08QPWRG4Q1
Automotive, 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 125
AND 74HC08 e4 74HC logic gate circuit 13ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
Diodes Inc.74HC08T14-13
74HC Quad 2-input AND Gate TSSOP14 | Diodes Inc 74HC08T14-13

Descriptions

Descriptions of Texas Instruments CD74HC08PWR provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -55 to 125
High Speed CMOS Logic Quad 2-Input AND Gates 14-TSSOP -55 to 125
IC GATE AND 4CH 2-INP 14TSSOP / AND Gate IC 4 Channel 14-TSSOP
AND 74HC08 EAR99 74HC logic gate circuit 15ns @ 6V 50pF 1.2mm 5.2mA 5.2mA 6V
LOGIC, QUAD 2IN AND GATE HS, 14TSSOP; Famille Logique/ Numéro de base: 74HC08; Type de logique: AND; Courant, sortie: 5.2mA; Nombre d'entrées: 2; Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de boîtier
LOGIC, QUAD 2IN AND GATE HS, 14TSSOP; Logic Family / Base Number:74HC08; Logic Type:AND; Output Current:5.2mA; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:TSSOP; No. of Pins:14Pins; Logic IC Family:74HC; Logic IC Base Number:7408; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:7408; Logic IC Base Number:7408; Logic IC Function:Quad 2-Input AND Gate; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.