Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74AC08MTC

74AC Series 6 V Surface Mount Quad 2-Input AND Gate - TSSOP-14
$ 0.116
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC08MTC.

IHS

Datasheet7 pages5 years ago
Datasheet11 pages27 years ago

Fairchild Semiconductor

Future Electronics

onsemi

Farnell

Inventory History

3 month trend:
-0.12%

CAD Models

Download onsemi 74AC08MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.116
$ 0.167
$ 0.167
Stock
509,629
984,219
984,219
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-07-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74AC08PW
4-ch, 2-input, 2V to 6V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85
Texas InstrumentsSN74AC08PWR
4-ch, 2-input, 2V to 6V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85
Texas InstrumentsSN74AC08QPWRG4Q1
AND 74AC08 EAR99 Automotive AEC-Q100 74AC logic gate circuit 7.5ns @ 5V 50pF 1.2mm 24mA 24mA 6V
onsemi74AC08SJ
7.5ns@ 5V,50pF 2 4 2V 6V 24mA AND Gate AC 24mA SOP-14 SMD mount 1.9mm(height)
74AHC Series 5 V High Speed Si-Gate CMOS Quad 2-Input AND Gate -TSSOP-14
AND Gate AHC, 7.9ns@5V,50pF, 2V-5.5V, 8mA, TSSOP-14, SMD, 5.1mm × 4.5mm × 950μm

Descriptions

Descriptions of onsemi 74AC08MTC provided by its distributors.

74AC Series 6 V Surface Mount Quad 2-Input AND Gate - TSSOP-14
AND 74AC08 EAR99 74AC logic gate circuit 7.5ns @ 5V 50pF 5mm 24mA 24mA 6V
The AC/ACT08 contains four, 2-input AND gates. Product Highlights: ICC reduced by 50% on 74AC only Outputs source/sink 24 mA
IC, SM, LOGIC, 74AC, AND GATE, 2-INPUT; Logic Type:AND; Output Current:24mA; No. of Inputs:8; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7408; Logic IC Base Number:7408; Logic IC Family:AC; Logic IC Function:Quad 2-Input AND Gate; Output Current Max:24mA; Package / Case:TSSOP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC08MTC..