onsemi 74VHC08MTCX

QUAD 2-INPUT AND GATE AND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC08MTCX.

IHS

Datasheet9 pages27 years ago
Datasheet6 pages27 years ago

Master Electronics

onsemi

element14 APAC

Augswan

Inventory History

3 month trend:
-72.85%

CAD Models

Download onsemi 74VHC08MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.177
$ 0.222
$ 0.222
Stock
788,202
980,211
980,211
Authorized Distributors
6
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9 ns
7.9 ns
7.9 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

74AHC Series 5 V High Speed Si-Gate CMOS Quad 2-Input AND Gate -TSSOP-14
Texas InstrumentsSN74AHC08PW
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-TSSOP -40 to 125
AND Gate AHC, 7.9ns@5V,50pF, 2V-5.5V, 8mA, TSSOP-14, SMD, 5.1mm × 4.5mm × 950μm
74VHC Series 2 to 5.5 V CMOS Quad 2-Input Gate - TSSOP-14
Texas InstrumentsSN74AHC08QPWRQ1
Automotive, 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-TSSOP -40 to 125
74AHCT Series 5 V High Speed Si-Gate CMOS Quad 2-Input AND Gate - TSSOP-14

Descriptions

Descriptions of onsemi 74VHC08MTCX provided by its distributors.

QUAD 2-INPUT AND GATE AND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14
74VHC Series High Speed CMOS Quad 2-Input AND Gate - TSSOP-14
Logic Circuit, Quad 2-Input AND, AHC/VHC-CMOS, 14 Pin, Plastic, TSSOP
no 7.9ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA AND Gate VHC 8mA TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm
AND GATE, QUAD, 2 I/P, TSSOP-14; Logic Family / Base Number: 74VHC08; Logic Type: AND Gate; Output Current: 8mA; No. of Inputs: 8; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic Case Style: TSSOP; No. of Pins: 14Pins; L
The VHC08 is an advanced high speed CMOS 2 Input AND Gate fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 4 stages including buffer output, which provide high noise immunity and stable output. An input protection circuit insures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74VHC08MTCX.