onsemi MC74ACT05DTR2G

Buffer Inverter 74ACT05 8542.39.00.01 74ACT logic gate circuit 8.5ns @ 5V 50pF 1.2mm - 24mA 2V
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT05DTR2G.

IHS

Datasheet8 pages11 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
-2.51%

CAD Models

Download onsemi MC74ACT05DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.156
$ 0.156
Stock
517,876
350,976
350,976
Authorized Distributors
6
6
6
Case/Package
TSSOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
9 ns
9 ns
9 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

74ACT04 Series 5.5 V Surface Mount Hex Inverter - TSSOP-14
74VHCT Series 5.5 V Surface Mount High Speed CMOS Hex Schmitt Inverter -TSSOP-14
Buffer Inverter 74VHCT04 EAR99 74VHCT logic gate circuit 7.7ns @ 5V 50pF 900mum 8mA 8mA 2V

Descriptions

Descriptions of onsemi MC74ACT05DTR2G provided by its distributors.

Buffer Inverter 74ACT05 8542.39.00.01 74ACT logic gate circuit 8.5ns @ 5V 50pF 1.2mm - 24mA 2V
Hex Inverter with Open-Drain Outputs
IC INVERTER HEX OPN DRN 14-TSSOP
Inverter 6-Element CMOS 14-Pin TSSOP W T/R
Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14
6 4uA 8.5ns@5V,50pF 4.5V~5.5V TSSOP-14 Inverters ROHS
IC INVERTER OD 6CH 6-INP 14TSSOP
INVERTER, 1 I/P, -40 TO 85DEG C;
Inverter, 1 I/P, -40 To 85Deg C; Logic Function:Inverter; No. Of Elements:Hex; No. Of Inputs:1Inputs; No. Of Pins:14Pins; Ic Case/Package:Tssop; Product Range:74Act05; Logic Ic Family:74Act; Supply Voltage Min:4.5V Rohs Compliant: Yes |Onsemi MC74ACT05DTR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd