onsemi MC74ACT02MELG

Lead Free NOR Gate Surface Mount RoHS Compliant NOR Gate Inverter IC 50pF -40C~85C 2V 24mA 24mA
$ 0.407
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT02MELG.

IHS

Datasheet10 pages19 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.407
$ 0.066
$ 0.066
Stock
161,577
261,126
261,126
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
14
-
-
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2011-10-08
LTD Date2012-04-08

Related Parts

Texas InstrumentsCD74ACT02M96
12.2ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 24mA NOR Gate ACT 24mA SOIC-14 , 8.65mm*3.91mm*1.58mm
Texas InstrumentsCD74AC02M
11.5ns@ 5V,50pF 1 2 4 4 1.5V 5.5V 24mA NOR Gate AC 24mA SOIC-14 8.65mm*3.91mm*1.58mm
Texas InstrumentsCD74AC02M96
11.5ns@ 5V,50pF 1 2 4 4 1.5V 5.5V 24mA NOR Gate AC 24mA SOIC-14 , 8.65mm*3.91mm*1.58mm
Lead Free NOR Gate Surface Mount RoHS Compliant NOR Gate Inverter IC -40C~85C 2V 24mA 24mA 7.5ns @ 5V 50pF
IC GATE NOR 4CH 2-INP 14-SOIC / NOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R
NOR Gate Surface Mount ROHS3Compliant COMMERCIAL NOR Gate Inverter IC 0C~70C 5.5V 400muA 8mA 1.75mm

Descriptions

Descriptions of onsemi MC74ACT02MELG provided by its distributors.

Lead Free NOR Gate Surface Mount RoHS Compliant NOR Gate Inverter IC 50pF -40C~85C 2V 24mA 24mA
NOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SO EIAJ T/R
NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14
IC GATE NOR 4CH 2-INP 14-SOEIAJ
MC74ACT02MELG, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd