Texas Instruments CD74AC02M96

Quad 2-Input NOR Gate IC, 4 Gates, CMOS, SOIC, 5.5V
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC02M96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Newark

SHENGYU ELECTRONICS

LCSC

HQonline

Inventory History

3 month trend:
-30.48%

CAD Models

Download Texas Instruments CD74AC02M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.263
$ 0.648
Stock
373,241,195
305,225
Authorized Distributors
5
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
NOR
NOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
11.5 ns
11.5 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC02M96.

Related Parts

MC74ACT02DG, QUAD 2-INPUT NOR LOGIC GATE, 4.5 - 5.5 V, 14-PIN SOIC
MC74ACT Series 4.5 to 5.5 Vdc Quad 2-Input NOR Gate - SOIC-14
Texas InstrumentsCD74ACT02M96
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
onsemi74ACT02SC
NOR Gate, ACT, 9.5ns@5V,50pF, 2 Ch, 4 Ch, 4.5V-5.5V, 24mA, SOIC-14, SMD, 1.5mm H
Texas InstrumentsCD74ACT02M
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Texas InstrumentsCD74ACT02MG4
Lead Free MILITARY Surface Mount RoHS Compliant (Logic Type) Inverter IC 50pF 125C 5.5V 24mA

Descriptions

Descriptions of Texas Instruments CD74AC02M96 provided by its distributors.

Quad 2-Input NOR Gate IC, 4 Gates, CMOS, SOIC, 5.5V
NOR 74AC02 EAR99 74AC logic gate circuit 11.5ns @ 5V 50pF 1.75mm 24mA 24mA 5.5V
4-ch, 2-input, 1.5-V to 5.5-V NOR gates 14-SOIC -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.