Texas Instruments CD74ACT02M96

4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
$ 0.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT02M96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-6.66%

CAD Models

Download Texas Instruments CD74ACT02M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.468
$ 0.16
$ 0.16
Stock
294,866
958,589
958,589
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
12.2 ns
10 ns
10 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT02M96.

Related Parts

MC74ACT02DG, QUAD 2-INPUT NOR LOGIC GATE, 4.5 - 5.5 V, 14-PIN SOIC
MC74ACT Series 4.5 to 5.5 Vdc Quad 2-Input NOR Gate - SOIC-14
onsemi74ACT02SC
NOR Gate, ACT, 9.5ns@5V,50pF, 2 Ch, 4 Ch, 4.5V-5.5V, 24mA, SOIC-14, SMD, 1.5mm H
Texas InstrumentsCD74AC02M
NOR 74AC02 EAR99 74AC logic gate circuit 11.5ns @ 5V 50pF 1.75mm 24mA 24mA 5.5V
Texas InstrumentsCD74AC02M96
Quad 2-Input NOR Gate IC, 4 Gates, CMOS, SOIC, 5.5V
Texas InstrumentsSN74ALS02AD
Quad 2-Input Nor Gate Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALS02AD.

Descriptions

Descriptions of Texas Instruments CD74ACT02M96 provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
NOR 74ACT02 EAR99 74ACT logic gate circuit 12.2ns @ 5V 50pF 1.75mm 24mA 24mA 2V
12.2ns@ 5V,50pF Push-pull type 1 2 4 4 4.5V 5.5V 24mA NOR Gate ACT 24mA SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.