Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74ACT00DG

no 9ns@ 5V, 50pF 1 2 4 4 4.5V 5.5V 24mA NAND Gate ACT 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT00DG.

IHS

Datasheet8 pages11 years ago

HQonline

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.54%

CAD Models

Download onsemi MC74ACT00DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.307
$ 0.219
$ 0.219
Stock
321,414
497,502
497,502
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9.5 ns
9.5 ns
9.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC74ACT132 Series 2 to 6 V Quad 2 Input NAND Gate w/Schmitt Trigger In - SOIC-14
74ACT Series 4.5 to 5.5 V SMT Quad 2-Input NAND Schmitt Trigger - SOIC-14
onsemi74ACT00SC
74AC Series 5.5 V Surface Mount Quad 2-Input NAND Gate - SOIC-14
Texas InstrumentsSN74ACT00DR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Texas InstrumentsSN74ACT00TDRQ1
IC GATE NAND 4CH 2-INP 14SOIC / NAND Gate IC 4 Channel 14-SOIC
Texas InstrumentsSN74ACT00D
GATE, NAND; CMOS; 4.5 V (MIN.); 24 MA (MAX.); -24 MA (MAX.); 2 V (MIN.); SOIC

Descriptions

Descriptions of onsemi MC74ACT00DG provided by its distributors.

no 9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 24mA NAND Gate ACT 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N Tube / IC GATE NAND 4CH 2-INP 14-SOIC
ON SEMICONDUCTOR - MC74ACT00DG - QUAD NAND GATE, 2I/P, SOIC-14
NAND 74ACT00 EAR99 74ACT logic gate circuit 9ns @ 5V 50pF 1.4986mm 24mA 24mA 2V
NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14
Quad Nand Gate, 2I/P, Soic-14; Logic Function:Nand Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Ic Case/Package:Soic; Product Range:74Act00; Logic Ic Family:74Act; Supply Voltage Min:4.5V; Msl:- Rohs Compliant: Yes |Onsemi MC74ACT00DG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 74ACT00DG
  • MC74ACT00DG.