Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74ACT00SCX

Quad 2-Input NAND Gate IC, CMOS, SOIC, 5.5V
$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT00SCX.

IHS

Datasheet8 pages4 years ago
Datasheet10 pages27 years ago
Datasheet8 pages21 years ago

Newark

onsemi

element14 APAC

Augswan

Inventory History

3 month trend:
-21.87%

CAD Models

Download onsemi 74ACT00SCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.219
$ 0.16
$ 0.16
Stock
473,691
339,241
339,241
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9.5 ns
9.5 ns
9.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
4 µA
4 µA

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi74AC00SCX
Logic IC, NAND Gate, Quad, 8 Inputs, 14 Pins, SOIC, 74AC00
onsemi74AC00SC
ON SEMICONDUCTOR - 74AC00SC - NAND Gate, 74AC00, 2 Input, 24 mA, 2 V to 6 V, SOIC-14
Texas InstrumentsSN74AC00DR
NAND Gate AC 24mA SOIC-14 Push-Pull 8ns@5V 50pF 2V 6V 24mA SMD Adhesive Mount 1.75mm H
Texas InstrumentsSN74AC00D
QUADRUPLE 2-INPUT POSITIVE-NAND GATES | IC GATE NAND 4CH 2-INP 14SOIC
Texas InstrumentsSN74AC00DG4
Quadruple 2-Input Positive-NAND Gates 14-SOIC -40 to 85
onsemi74AC00SJ
NAND 74AC00 EAR99 74AC logic gate circuit 8ns @ 5V 50pF 218.3mg 24mA 24mA 6V

Descriptions

Descriptions of onsemi 74ACT00SCX provided by its distributors.

Quad 2-Input NAND Gate IC, CMOS, SOIC, 5.5V
NAND 74ACT00 EAR99 74ACT logic gate circuit 9ns @ 5V 50pF 1.5mm 24mA 24mA 2V
onsemi Logic Gates, NAND, ACTlogic_family, surface mount, 4individual, 2Input, 14Pin
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R
IC GATE NAND QUAD 2INPUT 14-SOIC
NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ACT00SCX.