Texas Instruments SN74ACT00TDRQ1

IC Gate Nand 4CH 2-INP 14SOIC / Nand Gate IC 4 Channel 14-SOIC
$ 0.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT00TDRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages12 years ago
Datasheet7 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages18 years ago

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.26%

CAD Models

Download Texas Instruments SN74ACT00TDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.457
$ 0.234
$ 0.234
Stock
325,428
484,739
484,739
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9 ns
9.5 ns
9.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT00TDRQ1.

Related Parts

onsemi74ACT00SC
74AC Series 5.5 V Surface Mount Quad 2-Input NAND Gate - SOIC-14
onsemi74ACT00SJ
Quad 2-Input NAND Gate | IC GATE NAND 4CH 2-INP 14SOP
Logic IC NAND Gate 4 Element 5V 14-SOIC T/R
Texas InstrumentsSN74AHCT132D
4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85
Texas InstrumentsSN74AHCT00D
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Texas InstrumentsSN74AHCT00DR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ACT00TDRQ1 provided by its distributors.

IC GATE NAND 4CH 2-INP 14SOIC / NAND Gate IC 4 Channel 14-SOIC
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC T/R
4-Input NAND Gate IC, 4 Circuits, 2-Input, SOIC, 5.5V
Automotive, 4-ch, 2-input, 4.5V to 5.5V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 105
9ns@ 5V,50pF CMOS 1 2 4 4 4.5V 5.5V 24mA NAND Gate ACT 24mA SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
ACT SERIES QUAD 2-INPUT NAND GATE PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.