Texas Instruments SN74ACT00D

Gate, Nand; Cmos; 4.5 V (min.); 24 ma (max.); -24 ma (max.); 2 V (min.); SOIC
$ 0.626
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT00D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Upverter

Newark

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.37%

CAD Models

Download Texas Instruments SN74ACT00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.626
$ 0.234
$ 0.234
Stock
242,124
485,837
485,837
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9.5 ns
9.5 ns
9.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT00D.

Related Parts

NAND 74ACT00 EAR99 74ACT logic gate circuit 9ns @ 5V 50pF 218.3mg 24mA 24mA 2V
onsemi74ACT00SJ
NAND 74ACT00 74ACT Tube logic gate circuit 9ns @ 5V 50pF 218.3mg 24mA 24mA 2V
onsemi74ACT00SC
74AC Series 5.5 V Surface Mount Quad 2-Input NAND Gate - SOIC-14
Texas InstrumentsSN74AHCT132D
4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85
Texas InstrumentsSN74AHCT00D
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Texas InstrumentsSN74AHCT00DR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ACT00D provided by its distributors.

GATE, NAND; CMOS; 4.5 V (MIN.); 24 MA (MAX.); -24 MA (MAX.); 2 V (MIN.); SOIC
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
NAND 74ACT00 EAR99 74ACT logic gate circuit 9ns @ 5V 50pF 1.75mm 24mA 24mA 2V
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube
NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14
IC, QUAD 2-INPUT NAND, SMD, 74ACT00; Logic Family / Base Number: 74ACT00; Logic Type: NAND; Output Current: 24mA; No. of Inputs: 2; Supply Voltage Min: 4.5V; Supply ; Available until stocks are exhausted Alternative available
Quad Nand Gate, 2I/P, Soic-14; Logic Function:Nand Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:Soic; Product Range:74Act00; Logic Ic Family:74Act; Supply Voltage Min:4.5V; Family Type:Act Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ACT00D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74 ACT 00 D
  • SN74ACT00D .
  • SN74ACT00D.