onsemi MC74ACT132DG

MC74ACT132 Series 2 to 6 V Quad 2 Input NAND Gate w/Schmitt Trigger In - SOIC-14
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT132DG.

IHS

Datasheet8 pages11 years ago

onsemi

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.60%

CAD Models

Download onsemi MC74ACT132DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.293
$ 0.168
$ 0.168
Stock
272,142
394,770
394,770
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND, Schmitt Trigger
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
13 ns
13 ns
13 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

no 9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 24mA NAND Gate ACT 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
MC74ACT Series 4.5 - 5.5 V Quad 2 Input NAND Gate - SOIC-14
Texas InstrumentsCD74ACT00M
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Texas InstrumentsCD74ACT00M96
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Texas InstrumentsCD74ACT00ME4
Quad 2-Input NAND Gates 14-SOIC -55 to 125
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC EIAJ T/R

Descriptions

Descriptions of onsemi MC74ACT132DG provided by its distributors.

MC74ACT132 Series 2 to 6 V Quad 2 Input NAND Gate w/Schmitt Trigger In - SOIC-14
onsemi Schmitt trigger inverter, 4road, SOICencapsulation, NAND, surface mount
Quad 2-Input NAND Gate with Schmitt Trigger Input
MC74ACT132DG, QUAD SCHMITT TRIGGER INVERTER, 4.5 - 5.5 V, 14-PIN SOIC
NAND Schmitt Trigger 74ACT132 e3 74ACT logic gate circuit 11.5ns @ 5V 50pF 1.4986mm 24mA 24mA 2V
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube
NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14
IC, SM, LOGIC, 74ACT, SCHMITT TRIGGER; Logic Family / Base Number: 74ACT132; Logic Type: NAND Schmitt Trigger; Output Current: 24mA; No. of Inputs: 2; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: SOIC;
Quad Nand Gate, Schmitt Trigger, Soic-14; Logic Function:Nand Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:Soic; Product Range:74Act132; Logic Ic Family:74Act; Supply Voltage Min:4.5V; Msl:-Rohs Compliant: Yes |Onsemi MC74ACT132DG.
The MC74AC/74ACT132 contains four 2-input NAND gates which are capable of transforming slowly changing input signals into sharply defined jitter-free output signals. In addition they have greater noise margin than conventional NAND gates. Each circuit contains a 2-input Schmitt trigger. The Schmitt trigger uses positive feedback to effectively speed-up slow input transitions and provide different input threshold voltages for positive and negative-going transitions. This hysteresis between the positive-going and negative-going input threshold is determined by resistor ratios and is essentially insensitive to temperature and supply voltage variations.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74ACT132DG.