onsemi MC74ACT132DR2G

74ACT Series 4.5 to 5.5 V SMT Quad 2-Input NAND Schmitt Trigger - SOIC-14
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT132DR2G.

IHS

Datasheet8 pages11 years ago

Master Electronics

HQonline

iiiC

Inventory History

3 month trend:
+11.27%

CAD Models

Download onsemi MC74ACT132DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.293
$ 0.293
Stock
370,869
237,746
237,746
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND, Schmitt Trigger
NAND, Schmitt Trigger
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
13 ns
13 ns
13 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

no 9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 24mA NAND Gate ACT 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
MC74ACT Series 4.5 - 5.5 V Quad 2 Input NAND Gate - SOIC-14
Texas InstrumentsCD74ACT00M
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Texas InstrumentsCD74ACT00M96
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC EIAJ T/R
Texas InstrumentsCD74ACT00MG4
Quad 2-Input NAND Gates 14-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC74ACT132DR2G provided by its distributors.

74ACT Series 4.5 to 5.5 V SMT Quad 2-Input NAND Schmitt Trigger - SOIC-14
Quad 2-Input NAND Gate with Schmitt Trigger Input
NAND 74ACT132 e3 74ACT logic gate circuit 11.5ns @ 5V 50pF 8.65mm 24mA 24mA 2V
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R
NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14
NAND Gate ACT 11.5ns@5V,50pF 1-Ch 2-Ch 4-Ch 4-Ch 4.5V 5.5V 24mA 24mA SOIC-14, SMD, Adhesive Mount, 8.75mm × 4mm × 1.5mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd