Texas Instruments SN74ACT00DR

4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT00DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+19.81%

CAD Models

Download Texas Instruments SN74ACT00DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.251
$ 0.219
$ 0.219
Stock
441,165
486,245
486,245
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9 ns
9.5 ns
9.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT00DR.

Related Parts

onsemi74ACT00SJ
Quad 2-Input NAND Gate | IC GATE NAND 4CH 2-INP 14SOP
onsemi74ACT00SC
74AC Series 5.5 V Surface Mount Quad 2-Input NAND Gate - SOIC-14
NAND 74ACT00 EAR99 74ACT logic gate circuit 9ns @ 5V 50pF 218.3mg 24mA 24mA 2V
Texas InstrumentsSN74AHCT132D
4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85
Texas InstrumentsSN74AHCT00D
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Texas InstrumentsSN74AHCT00DR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ACT00DR provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Texas Instruments four way 2 Input NAND Gate, NAND, surface mount, 2Input, 14Pin
NAND 74ACT00 EAR99 74ACT logic gate circuit 9ns @ 5V 50pF 1.75mm 24mA 24mA 2V
IC GATE NAND 4CH 2-INP 14SOIC NAND Gate IC 4 Channel 14-SOIC
QUAD NAND GATE, 2I/P, SOIC-14, FULL REEL
LOGIC, NAND GATE, QUAD, 2 I/P, SOIC-14
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
4-Input NAND Gate IC, 4.5-5.5V, CMOS, SOIC
NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.