onsemi 74ACT00SC

74AC Series 5.5 V Surface Mount Quad 2-Input NAND Gate - SOIC-14
$ 0.211
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT00SC.

Upverter

Datasheet8 pages4 years ago
Technical Drawing2 pages4 years ago

IHS

onsemi

Farnell

Augswan

Inventory History

3 month trend:
-0.66%

CAD Models

Download onsemi 74ACT00SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.211
$ 0.219
$ 0.219
Stock
787,439
510,704
510,704
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9.5 ns
9.5 ns
9.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1986-07-31
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2022-01-07
LTD Date2022-07-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74ACT00DR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Texas InstrumentsSN74ACT00TDRQ1
IC GATE NAND 4CH 2-INP 14SOIC / NAND Gate IC 4 Channel 14-SOIC
onsemi74ACT00SJ
NAND 74ACT00 74ACT Tube logic gate circuit 9ns @ 5V 50pF 218.3mg 24mA 24mA 2V
Texas InstrumentsSN74ACT00D
GATE, NAND; CMOS; 4.5 V (MIN.); 24 MA (MAX.); -24 MA (MAX.); 2 V (MIN.); SOIC
NAND 74ACT00 EAR99 74ACT logic gate circuit 9ns @ 5V 50pF 218.3mg 24mA 24mA 2V
no 9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 24mA NAND Gate ACT 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm

Descriptions

Descriptions of onsemi 74ACT00SC provided by its distributors.

74AC Series 5.5 V Surface Mount Quad 2-Input NAND Gate - SOIC-14
NAND Gate ACT 9ns@5V 50pF Push-Pull 4.5V 5.5V 24mA SOIC-14 SMD 8.75mm × 4mm × 1.5mm
NAND 74ACT00 EAR99 74ACT logic gate circuit 9ns @ 5V 50pF 3.9mm 24mA 24mA 2V
FAIRCHILD SEMICONDUCTOR 74ACT00SC NAND Gate, ACT Family, 4 Gate, 2 Input, 24 mA, 4.5V to 5.5V, SOIC-14
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail
NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14
74ACT CMOS, SMD, 74ACT00, SOIC14; Logic Type:NAND; Output Current:24mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74ACT00; Logic Function Number:7400; Logic IC Base Number:7400; Logic IC Family:ACT; Logic IC Function:Quadruple 2-Input NAND Gate; No. of Gates:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:24mA; Package / Case:SOIC; Supply Voltage:5.5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ACT00 SC
  • 74ACT00SC.