Texas Instruments CD74ACT175E

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT175E.

Farnell

Datasheet13 pages12 years ago
Datasheet12 pages15 years ago

Texas Instruments

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.17%

CAD Models

Download Texas Instruments CD74ACT175E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
$ 1.17
Stock
279,648
90,084
Authorized Distributors
4
4
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
4
4
Propagation Delay
11.5 ns
13 ns
Frequency
114 MHz
114 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT175E.

Related Parts

onsemi74F175PC
FAIRCHILD SEMICONDUCTOR 74F175PC Flip-Flop, D, 5 ns, 140 MHz, 20 mA, DIP, 16 Pins
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Rail
Texas InstrumentsCD74HCT173E
D Flip-Flop, HCT Series, 4-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDIP16
Texas InstrumentsSN74ALS175N
Quadruple D-Type Positive-Edge-Triggered Flip-Flops With Clear 16-PDIP 0 to 70
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Rail
Texas InstrumentsSN74LS175N
FLIP-FLOP; TTL; 16-LEAD PDIP; 5 V (TYP.); 11 MA (TYP.); 2 V (MIN.); 8 MA (MAX.)

Descriptions

Descriptions of Texas Instruments CD74ACT175E provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
IC FF D-TYPE SNGL 4BIT 16DIP / Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-DIP (0.300", 7.62mm)
TEXAS INSTRUMENTS CD74ACT175E Flip-Flop, with Clear,Complementary Output, Positive Edge, D, 11.5 ns, 114 MHz, 24 mA, DIP, 16 Pins
Positive edge 8μA 11.5ns@ 5V,50pF Antiphase,Non-inverting complementary 1 4.5V 5.5V 24mA Master Reset ACT TTL 10pF 24mA 114MHz PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
LOGIC, QUAD D-TYPE FF W/CLEAR, 16DIP; Famille Logique/ Numéro de base: 74ACT175; Type de Flip-Flop: D; Temps de propagation: 11.5ns; Fréquence: 114MHz; Courant, sortie: 24mA; Type de boîtier CI logique: DIP; Nombre de broches:
LOGIC, QUAD D-TYPE FF W/CLEAR, 16DIP; Logic Family / Base Number:74ACT175; Flip-Flop Type:D; Propagation Delay:11.5ns; Frequency:114MHz; Output Current:24mA; Logic Case Style:DIP; No. of Pins:16Pins; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74ACT; Logic IC Base Number:74175; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:74175; Logic IC Base Number:74175; Logic IC Function:Quad D-Type Flip-Flop with Clear; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74ACT175E .
  • CD74ACT175E.