Texas Instruments SN74F574N

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
$ 0.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F574N.

element14 APAC

Datasheet13 pages11 years ago
Datasheet13 pages12 years ago

Texas Instruments

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-1.21%

CAD Models

Download Texas Instruments SN74F574N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.702
$ 0.58
Stock
213,211
366,967
Authorized Distributors
4
2
Case/Package
PDIP
DIP
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
12.5 ns
8.5 ns
Frequency
100 MHz
70 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F574N.

Related Parts

Texas InstrumentsSN74ACT534N
TEXAS INSTRUMENTS SN74ACT534N Flip-Flop, D, 11.5 ns, 100 MHz, 24 mA, DIP, 20 Pins
Texas InstrumentsSN74AHCT273N
TEXAS INSTRUMENTS SN74AHCT273N Flip-Flop, D, 6.5 ns, 75 MHz, 8 mA, DIP, 20 Pins
Texas InstrumentsCD74ACT273E
Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 20-Pin PDIP Tube
Bus Driver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20

Descriptions

Descriptions of Texas Instruments SN74F574N provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-PDIP 0 to 70
Logic Buffer/Driver Non-Inverting Tri-State Standard F TTL 1 Ch 4.5V-5.5V 24mA 3mA 100MHz Prop Delay 8.5ns@5V,50pF PDIP-20 TH 24.33mm × 6.35mm × 4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74F574 N