onsemi MC74AC253DR2G

Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC253DR2G.

IHS

Datasheet9 pages11 years ago

Master Electronics

Augswan

Inventory History

3 month trend:
-0.02%

CAD Models

Download onsemi MC74AC253DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.35
$ 0.186
$ 0.186
Stock
389,165
365,598
365,598
Authorized Distributors
6
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Multiplexer, Mux
Mux
Mux
Number of Inputs
4
4
4
Number of Outputs
1
1
1
Number of Circuits
2
2
2
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
24 mA
24 mA
24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
-
-
-

Supply Chain

Country of OriginMainland China, Philippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-04-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi74AC153SC
Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
onsemi74AC253SC
Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsCD74HC4052M
5V, 4:1, 2-channel, analog multiplexer 16-SOIC -55 to 125
Texas InstrumentsCD74HC4052M96
5V, 4:1, 2-channel, analog multiplexer 16-SOIC -55 to 125
Texas InstrumentsCD74HC4052M96G4
5V, 4:1, 2-channel, analog multiplexer 16-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC74AC253DR2G provided by its distributors.

Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOIC T/R
Ic,logic Mux,dual,4-Input,ac-Cmos,sop,16Pin,plastic Rohs Compliant: Yes |Onsemi MC74AC253DR2G
Dual 4-Input Multiplexer with 3-State Outputs
IC MUX DUAL 4INP 3STATE 16-SOIC
AC e3 74AC253 2x 4:1 logic switch 10ns 5V 9.9mm 24mA 24mA
MULTIPLEXERS / DEMULTIPLEXERS;
The MC74AC253/74ACT253 is a dual 4-input multiplexer with 3-state outputs. It can select two bits of data from four sources using common select inputs. The outputs may be individually switched to a high impedance state with a HIGH on the respective Output Enable (OE) inputs allowing the outputs to interface directly with bus oriented systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd