Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74AC153SC

Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
$ 29.17
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC153SC.

IHS

Datasheet8 pages0 years ago

element14

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74AC153SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 29.17
$ 0.143
Stock
201,056
302,555
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Multiplexer, Mux
-
Number of Inputs
4
4
Number of Outputs
1
1
Number of Circuits
2
2
Low Level Output Current
12 mA
12 mA
High Level Output Current
24 mA
-
Supply Type
Single
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Number of Channels
2
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

onsemi74AC253SC
Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Analog Switch/Analog Multiplexer Dual 4:1 16-Pin SOIC T/R
Texas InstrumentsCD74HC4052M
5V, 4:1, 2-channel, analog multiplexer 16-SOIC -55 to 125
Texas InstrumentsCD74HC4052M96
5V, 4:1, 2-channel, analog multiplexer 16-SOIC -55 to 125
Texas InstrumentsSN74LV4052ADR
Analog Multiplexer Dual 4:1 16-Pin SOIC T/R / IC MULTIPLEXER DUAL 4X1 16SOIC
Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16

Descriptions

Descriptions of onsemi 74AC153SC provided by its distributors.

Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
9ns@ 5V,12.5ns@ 3.3V single-phase 2 8 1 2V 6V 24mA 24mA SOIC-16 SMD mount 1.5mm(height)
Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC N Rail
24mA 2V~6V 24mA SOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
FAIRCHILD SEMICONDUCTOR 74AC153SC IC, MULTIPLEXER
IC MULTIPLEXER DUAL 4-INP 16SOIC
MLTPLXR 1-ELEM CMOS 8-IN 16SOIC N
FACT STD DUAL 4-INPUT MULTIPL <AZ
IC, MULTIPLEXER; Logic Type:Multiplexer; No. of Channels:2; Ratio:4:1; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74153; Logic IC Family:AC; Logic IC Function:Multiplexer; No. of Outputs:1; Output Current Max:75mA; Package / Case:16-SOIC; Ratio:4:1; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd