onsemi MC34268DR2

SCSI-2 Active Terminator Regulator | IC REG CONV SCSI-2 1OUT 8SOIC
$ 0.349
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34268DR2.

IHS

Datasheet6 pages4 years ago
Datasheet3 pages29 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC34268DR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.349
$ 0.533
$ 0.533
Stock
444,560
211,861
211,861
Authorized Distributors
2
4
4
Min Input Voltage
-
-
-
Max Input Voltage
15 V
15 V
15 V
Polarity
-
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
-
-
-
Output Voltage
2.85 V
2.85 V
2.85 V
Output Current
800 mA
800 mA
800 mA
Dropout Voltage
1.1 V
1.1 V
1.1 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-07-31
LTD Date2010-01-31

Related Parts

onsemiMC34268D
SCSI-2 Active Terminator Regulator | IC REG CONV SCSI-2 1OUT 8SOIC
NCV33269DR2G, 4 LDO VOLTAGE REGULATOR, ADJUSTABLE 800MA, 12.24 V 1%, 8-PIN SOIC
800 mA, Adjustable Output, Low Dropout Voltage Regulator | IC REG LINEAR 5V 800MA 8SOIC

Descriptions

Descriptions of onsemi MC34268DR2 provided by its distributors.

SCSI-2 Active Terminator Regulator | IC REG CONV SCSI-2 1OUT 8SOIC
LDO Regulator Pos 2.85V 0.8A 8-Pin SOIC N T/R
IC REG LDO 800MA 2.85V SOIC-8 SMD
Fixed Positive LDO Regulator, BIPolar, PDSO8
TERMINATOR SUPPORT CIRCUIT, PDSO8;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd