What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCV33269DR2G

NCV33269DR2G, 4 Ldo Voltage Regulator, Adjustable 800MA, 12.24 V 1%, 8-PIN SOIC
$ 0.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV33269DR2G.

Upverter

Technical Drawing2 pages3 years ago
Datasheet15 pages4 years ago

IHS

Farnell

onsemi

CAD Models

Download onsemi NCV33269DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-01-07
LTD Date2022-07-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

MC33269 Series 800 mA 5 V Fixed Output SMT LDO Regulator - SOIC-8
MC33269 Series 800 mA 3.3 V Fixed Output Surface Mount LDO Regulator - SOIC-8
onsemiMC33269DG
800 mA, Adjustable Output, Low Dropout Voltage Regulator | IC REG LIN POS ADJ 800MA 8SOIC
Texas InstrumentsUA78L08CD
Standard Regulator Pos 8V 0.1A 8-Pin SOIC Tube
Texas InstrumentsLM2931CMX/NOPB
55dB(120Hz) 1mA Adjustable 100mA 1 3V 26V 24V 26V 300mV@ 100mA 1% 1.5mV/V SOIC-8 , 1.5mm
Texas InstrumentsLM2931AM-5.0/NOPB
100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85

Descriptions

Descriptions of onsemi NCV33269DR2G provided by its distributors.

NCV33269DR2G, 4 LDO VOLTAGE REGULATOR, ADJUSTABLE 800MA, 12.24 V 1%, 8-PIN SOIC
Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.25V Dropout, BIPolar, PDSO8
LDO Regulator Pos 0.8A Automotive 8-Pin SOIC N T/R
Linear Voltage Regulator, 800 mA
IC REG LIN POS ADJ 800MA 8SOIC
NCV33269 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 1.1V 1.5mm 800mA -40C~125C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV33269DR2G.