onsemi MC34268DR2G

LDO Regulator, 800 mA, 2.85 V, SCSI-2 Active Terminator
$ 0.533
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34268DR2G.

IHS

Datasheet6 pages4 years ago

SHENGYU ELECTRONICS

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC34268DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.533
$ 0.3
Stock
344,960
176,905
Authorized Distributors
3
2
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
800 mA
800 mA
Min Input Voltage
-
-
Max Input Voltage
15 V
15 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
1.4 %
1.4 %
Dropout Voltage
1.1 V
1.1 V
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiMC34268DG
LDO Regulator, 800 mA, 2.85 V, SCSI-2 Active Terminator
MC33269 Series 800 mA 5 V Fixed Output SMT LDO Regulator - SOIC-8
MC33269 Series 800 mA 3.3 V Fixed Output Surface Mount LDO Regulator - SOIC-8
MicrochipTC1265-3.3VOA
TC1265 Series 800 mA 3.3 V Fixed-Output CMOS LDO w/ Shutdown - SOIC-8
MicrochipMIC39102YM
MIC39102 Series 1 A ADJ Output Voltage SMT Low Voltage LDO Regulator - SOIC-8
LDO, REG, 16VIN, 1A, 3.3V, 1%, 8SOIC; Primary Input Voltage:16V; Output Voltage

Descriptions

Descriptions of onsemi MC34268DR2G provided by its distributors.

LDO Regulator, 800 mA, 2.85 V, SCSI-2 Active Terminator
LDO Regulator Pos 2.85V 0.8A 8-Pin SOIC N T/R
LDO Voltage Regulators 2.85V 800mA SCSI-5 Active Terminator
Fixed Positive LDO Regulator, PDSO8
positive electrode Fixed 800mA 15V 2.85V 15V 1.1V@ 490 mA 0.5 % 0.3% SOIC-8 SMD mount,glue mount 1.5mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC34268DR2G.